3NA6232-6 | Siemens

NH fuse NH2, 125 A, gG, 440 V (DC), 690 V (AC), 120 kA breaking capacity, 3NA6232-6

Order No.: 27H2316
EAN: 4001869151212
MPN:
3NA6232-6
3NA62326
3NA6232-6 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
64.0696 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
64.07 € *
Price list
Quantity
Price per unit*
1 pcs.
64.0696 €
3 pcs.
62.8201 €
*incl. VAT plus shipping costs
Subject to prior sale
LV HRC fuse element, NH2, In: 125 A, gG, Un AC: 690 V, Un DC: 440 V, Combined indicator, Insulated grip lugs LV HRC fuse link SENTRON 3NA6 for selective system and line protection.
Technical specifications
Filter Property Value
Version NH fuse
Design NH2
Enclosure ceramic tube
Rated current 125 A
Tripping characteristics gG
Rated voltage (DC) 440 V
Rated voltage (AC) 690 V
Breaking capacity 120 kA
Logistics
Property Value
Country of origin GR
Customs tariff number 85361090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes