3NA6242 | Siemens

NH fuse NH2, 224 A, gG, 440 V (DC), 500 V (AC), 120 kA breaking capacity, 3NA6242

Order No.: 27H2323
EAN: 4001869071565
MPN:
3NA6242
3NA6242
Siemens
3NA6242 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
20.7060 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.71 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7060 €
3 pcs.
20.2895 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH2, In: 224 A, gG, Un AC: 500 V, Un DC: 440 V, Combined indicator, Insulated grip lugs LV HRC fuse link SENTRON 3NA6 for selective system and line protection.
Technical specifications
Version NH fuse
Tripping characteristics gG
Breaking capacity 120 kA
Design NH2
Width 47.2 mm
Enclosure ceramic tube
Rated voltage (AC) 500 V
Rated voltage (DC) 440 V
Rated current 224 A
Logistics
Country of origin GR
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes