3NA6801-6 | Siemens
NH fuse NH000, 6 A, gG, 250 V (DC), 690 V (AC), 120 kA breaking capacity, 3NA6801-6
Order No.: 27H2340
EAN: 4001869151007
MPN:
3NA6801-6
3NA68016
Unit Price (€ / pc.)
30.9876 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.99 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9876 €
3 pcs.
30.3926 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH000, In: 6 A, gG, Un AC: 690 V, Un DC: 250 V, Combined indicator, Insulated grip lugs LV HRC fuse link SENTRON 3NA6 for selective system and line protection.
Technical specifications
Ausführung | NH-Sicherung | |
Auslösecharakteristik | gG | |
Ausschaltvermögen | 120 kA | |
Bauform | NH000 | |
Breite | 21 mm | |
Gehäuse | Keramikrohr | |
Nennspannung (AC) | 690 V | |
Nennspannung (DC) | 250 V | |
Nennstrom | 6 A |
Download
Logistics
Ursprungsland | GR |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |