3NA6804-6 | Siemens

NH fuse NH000, 4 A, gG, 250 V (DC), 690 V (AC), 120 kA breaking capacity, 3NA6804-6

Order No.: 27H2347
EAN: 4001869150994
MPN:
3NA6804-6
3NA68046
3NA6804-6 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
32.6417 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.64 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6417 €
3 pcs.
31.9991 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH000, In: 4 A, gG, Un AC: 690 V, Un DC: 250 V, Combined indicator, Insulated grip lugs LV HRC fuse link SENTRON 3NA6 for selective system and line protection.
Technical specifications
Version NH-Sicherung
Tripping characteristics gG
Breaking capacity 120 kA
Design NH000
Enclosure Keramikrohr
Rated voltage (AC) 690 V
Rated voltage (DC) 250 V
Rated current 4 A
Logistics
Country of origin GR
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes