3NA6804 | Siemens
NH fuse NH000, 4 A, gG, 250 V (DC), 500 V (AC), 3NA6804
Order No.: 27H2346
EAN: 4001869277615
MPN:
3NA6804
3NA6804
Unit Price (€ / pc.)
7.1876 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.19 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1876 €
3 pcs.
7.0567 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH000, In: 4 A, gG, Un AC: 500 V, Un DC: 250 V, Combined indicator, Insulated grip lugs LV HRC fuse link SENTRON 3NA6 for selective system and line protection.
Technical specifications
Ausführung | NH-Sicherung | |
Auslösecharakteristik | gG | |
Bauform | NH000 | |
Breite | 21 mm | |
Gehäuse | Keramikrohr | |
Nennspannung (AC) | 500 V | |
Nennspannung (DC) | 250 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | GR |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |