3NA6805-4 | Siemens

NH fuse NH000, 16 A, gG, 400 V (AC), 120 kA breaking capacity, 3NA6805-4

Order No.: 27H2349
EAN: 4001869216621
MPN:
3NA6805-4
3NA68054
3NA6805-4 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
6.6045 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
6.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6045 €
LV HRC fuse element, NH000, In: 16 A, gG, Un AC: 400 V, Combined indicator, insulated Grip lugs LV HRC fuse link SENTRON 3NA6 for selective system and line protection.
Technical specifications
Version NH-Sicherung
Tripping characteristics gG
Breaking capacity 120 kA
Design NH000
Width 21 mm
Enclosure Keramikrohr
Rated voltage (AC) 400 V
Rated current 16 A
Logistics
Country of origin GR
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes