3NA6805-6 | Siemens
NH fuse NH000, 16 A, gG, 250 V (DC), 690 V (AC), 120 kA breaking capacity, 3NA6805-6
Order No.: 27H2350
EAN: 4001869151021
MPN:
3NA6805-6
3NA68056
Unit Price (€ / pc.)
30.9876 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.99 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9876 €
3 pcs.
30.3926 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH000, In: 16 A, gG, Un AC: 690 V, Un DC: 250 V, Combined indicator, Insulated grip lugs LV HRC fuse link SENTRON 3NA6 for selective system and line protection.
Technical specifications
Version | NH-Sicherung | |
Tripping characteristics | gG | |
Breaking capacity | 120 kA | |
Design | NH000 | |
Width | 21 mm | |
Enclosure | Keramikrohr | |
Rated voltage (AC) | 690 V | |
Rated voltage (DC) | 250 V | |
Rated current | 16 A |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |