3NA6807-4 | Siemens

NH fuse NH000, 20 A, gG, 400 V (AC), 120 kA breaking capacity, 3NA6807-4

Order No.: 27H2352
EAN: 4001869216638
MPN:
3NA6807-4
3NA68074
Siemens
3NA6807-4 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
7.6398 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
3 pcs.
7.4970 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH000, In: 20 A, gG, Un AC: 400 V, Combined indicator, insulated Grip lugs LV HRC fuse link SENTRON 3NA6 for selective system and line protection.
Technical specifications
Ausführung NH-Sicherung
Auslösecharakteristik gG
Ausschaltvermögen 120 kA
Bauform NH000
Breite 21 mm
Gehäuse Keramikrohr
Nennspannung (AC) 400 V
Nennstrom 20 A
Logistics
Ursprungsland GR
Zolltarifnummer 85361050
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes