3NA6807 | Siemens

NH fuse NH000, 20 A, gG, 250 V (DC), 500 V (AC), 3NA6807

Order No.: 27H2351
EAN: 4001869071213
MPN:
3NA6807
3NA6807
Siemens
3NA6807 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
5.8191 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.82 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8191 €
3 pcs.
5.7120 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH000, In: 20 A, gG, Un AC: 500 V, Un DC: 250 V, Combined indicator, Insulated grip lugs LV HRC fuse link SENTRON 3NA6 for selective system and line protection.
Technical specifications
Ausführung NH-Sicherung
Auslösecharakteristik gG
Bauform NH000
Gehäuse Keramikrohr
Nennspannung (AC) 500 V
Nennspannung (DC) 250 V
Nennstrom 20 A
Logistics
Ursprungsland GR
Zolltarifnummer 85361050
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes