3NA6810-4 | Siemens
NH fuse NH000, 25 A, gG, 400 V (AC), 120 kA breaking capacity, 3NA6810-4
Order No.: 27H2355
EAN: 4001869216645
MPN:
3NA6810-4
3NA68104
Unit Price (€ / pc.)
7.6398 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
3 pcs.
7.4970 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH000, In: 25 A, gG, Un AC: 400 V, Combined indicator, insulated Grip lugs LV HRC fuse link SENTRON 3NA6 for selective system and line protection.
Technical specifications
Ausführung | NH-Sicherung | |
Auslösecharakteristik | gG | |
Ausschaltvermögen | 120 kA | |
Bauform | NH000 | |
Gehäuse | Keramikrohr | |
Nennspannung (AC) | 400 V | |
Nennstrom | 25 A |
Download
Logistics
Ursprungsland | GR |
Zolltarifnummer | 85361050 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |