3NA6810-6 | Siemens

NH fuse NH000, 25 A, gG, 250 V (DC), 690 V (AC), 120 kA breaking capacity, 3NA6810-6

Order No.: 27H2356
EAN: 4001869151045
MPN:
3NA6810-6
3NA68106
Siemens
3NA6810-6 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
30.9876 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.99 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9876 €
3 pcs.
30.3926 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH000, In: 25 A, gG, Un AC: 690 V, Un DC: 250 V, Combined indicator, Insulated grip lugs LV HRC fuse link SENTRON 3NA6 for selective system and line protection.
Technical specifications
Ausführung NH-Sicherung
Auslösecharakteristik gG
Ausschaltvermögen 120 kA
Bauform NH000
Breite 21 mm
Gehäuse Keramikrohr
Nennspannung (AC) 690 V
Nennspannung (DC) 250 V
Nennstrom 25 A
Logistics
Ursprungsland GR
Zolltarifnummer 85361050
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes