3NA6814-4 | Siemens

NH fuse NH000, 35 A, gG, 400 V (AC), 120 kA breaking capacity, 3NA6814-4

Order No.: 27H2361
EAN: 4001869216669
MPN:
3NA6814-4
3NA68144
3NA6814-4 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
7.2114 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.21 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2114 €
3 pcs.
7.0805 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH000, In: 35 A, gG, Un AC: 400 V, Combined indicator, insulated Grip lugs LV HRC fuse link SENTRON 3NA6 for selective system and line protection.
Technical specifications
Version NH-Sicherung
Tripping characteristics gG
Breaking capacity 120 kA
Design NH000
Width 21 mm
Enclosure Keramikrohr
Rated voltage (AC) 400 V
Rated current 35 A
Logistics
Country of origin GR
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes