3NA6820-4 | Siemens
NH fuse NH000, 50 A, gG, 400 V (AC), 120 kA breaking capacity, 3NA6820-4
Order No.: 27H2368
EAN: 4001869216683
MPN:
3NA6820-4
3NA68204
Unit Price (€ / pc.)
7.2114 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.21 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2114 €
3 pcs.
7.0805 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH000, In: 50 A, gG, Un AC: 400 V, Combined indicator, insulated Grip lugs LV HRC fuse link SENTRON 3NA6 for selective system and line protection.
Technical specifications
Version | NH-Sicherung | |
Tripping characteristics | gG | |
Breaking capacity | 120 kA | |
Design | NH000 | |
Enclosure | Keramikrohr | |
Rated voltage (AC) | 400 V | |
Rated current | 50 A |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |