3NA6820 | Siemens

NH fuse NH000, 50 A, gG, 250 V (DC), 500 V (AC), 3NA6820

Order No.: 27H2367
EAN: 4001869071268
MPN:
3NA6820
3NA6820
3NA6820 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
5.1884 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.19 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1884 €
3 pcs.
5.0932 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH000, In: 50 A, gG, Un AC: 500 V, Un DC: 250 V, Combined indicator, Insulated grip lugs LV HRC fuse link SENTRON 3NA6 for selective system and line protection.
Technical specifications
Version NH-Sicherung
Tripping characteristics gG
Design NH000
Width 21 mm
Enclosure Keramikrohr
Rated voltage (AC) 500 V
Rated voltage (DC) 250 V
Rated current 50 A
Logistics
Country of origin GR
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes