3NA6824-4KK | Siemens

NH fuse NH00, 80 A, gG, 400 V (AC), 120 kA breaking capacity, 3NA6824-4KK

Order No.: 27H2376
EAN: 4001869216720
MPN:
3NA6824-4KK
3NA68244KK
3NA6824-4KK Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
8.2467 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.25 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2467 €
3 pcs.
8.0801 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH00, In: 80 A, gG, Un AC: 400 V, Combined indicator, insulated Grip lugs LV HRC fuse link SENTRON 3NA6 for selective system and line protection.
Technical specifications
Version NH-Sicherung
Tripping characteristics gG
Breaking capacity 120 kA
Design NH00
Enclosure Keramikrohr
Rated voltage (AC) 400 V
Rated current 80 A
Logistics
Country of origin GR
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes