3NA6830-4KK | Siemens
NH fuse NH00, 100 A, gG, 400 V (AC), 120 kA breaking capacity, 3NA6830-4KK
Order No.: 27H2381
EAN: 4001869216737
MPN:
3NA6830-4KK
3NA68304KK
Unit Price (€ / pc.)
8.2467 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.25 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2467 €
3 pcs.
8.0801 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH00, In: 100 A, gG, Un AC: 400 V, Combined indicator, insulated Grip lugs LV HRC fuse link SENTRON 3NA6 for selective system and line protection.
Technical specifications
Version | NH-Sicherung | |
Tripping characteristics | gG | |
Breaking capacity | 120 kA | |
Design | NH00 | |
Width | 30 mm | |
Enclosure | Keramikrohr | |
Rated voltage (AC) | 400 V | |
Rated current | 100 A |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85361090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |