3NA7144 | Siemens
NH fuse NH1, 250 A, gG, 440 V (DC), 500 V (AC), 120 kA breaking capacity, 3NA7144
Order No.: 27H2408
EAN: 4001869071886
MPN:
3NA7144
3NA7144
Unit Price (€ / pc.)
13.0067 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.01 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0067 €
3 pcs.
12.7449 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH1, In: 250 A, gG, Un AC: 500 V, Un DC: 440 V, Combined indicator, live grip lugs LV HRC fuse link SENTRON 3NA7 for selective system and line protection.
Technical specifications
Version | NH-Sicherung | |
Tripping characteristics | gG | |
Breaking capacity | 120 kA | |
Design | NH1 | |
Width | 47.2 mm | |
Enclosure | Keramikrohr | |
Height | 133.9 mm | |
Length | 59.7 mm | |
Rated voltage (AC) | 500 V | |
Rated voltage (DC) | 440 V | |
Rated current | 250 A |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85361090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |