3NA7801 | Siemens

NH fuse NH000, 6 A, gG, 250 V (DC), 500 V (AC), 120 kA breaking capacity, 3NA7801

Order No.: 27H2430
EAN: 4001869277653
MPN:
3NA7801
3NA7801
3NA7801 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
6.7235 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7235 €
3 pcs.
6.5807 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH000, In: 6 A, gG, Un AC: 500 V, Un DC: 250 V, Combined indicator, live grip lugs LV HRC fuse link SENTRON 3NA7 for selective system and line protection.
Technical specifications
Version NH-Sicherung
Tripping characteristics gG
Breaking capacity 120 kA
Design NH000
Width 21 mm
Enclosure Keramikrohr
Height 77.8 mm
Length 52.5 mm
Rated voltage (AC) 500 V
Rated voltage (DC) 250 V
Rated current 6 A
Logistics
Country of origin GR
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes