3NB1023-1KK10 | Siemens

NH fuse NH0, 100 A, aR, 600 V (DC), 100 kA breaking capacity, 3NB1023-1KK10

Order No.: 80P6624
EAN: 4047624182206
MPN:
3NB1023-1KK10
3NB10231KK10
Series: SITOR
3NB1023-1KK10 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
100.0076 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
100.01 € *
Price list
Quantity
Price per unit*
1 pcs.
100.0076 €
3 pcs.
98.0441 €
*incl. VAT plus shipping costs
**Subject to prior sale
SITOR fuse size 0 100A aR 600V DC/900V VSI 750V DC UL @MBC 4xIn blade contacts.
Technical specifications
Version NH-Sicherung
Tripping characteristics aR
Breaking capacity 100 kA
Design NH0
Width 30 mm
Enclosure Keramikrohr
Height 123.9 mm
Length 59.7 mm
Rated voltage (DC) 600 V
Rated current 100 A
Logistics
Country of origin GR
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes