3NB1025-1KK10 | Siemens
NH fuse NH0, 160 A, aR, 600 V (DC), 100 kA breaking capacity, 3NB1025-1KK10
Unit Price (€ / pc.)
104.5058 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
104.51 € *
Price list
Quantity
Price per unit*
1 pcs.
104.5058 €
3 pcs.
102.4590 €
*incl. VAT plus shipping costs
**Subject to prior sale
SITOR fuse size 0 160A aR 600V DC/800V VSI 750V DC UL @MBC 4xIn blade contacts.
Technical specifications
Version | NH-Sicherung | |
Tripping characteristics | aR | |
Breaking capacity | 100 kA | |
Design | NH0 | |
Width | 30 mm | |
Enclosure | Keramikrohr | |
Height | 123.9 mm | |
Length | 59.7 mm | |
Rated voltage (DC) | 600 V | |
Rated current | 160 A |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85361090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |