3NB1124-1KK15 | Siemens

NH fuse NH1, 125 A, aR, 600 V (DC), 100 kA breaking capacity, 3NB1124-1KK15

Order No.: 80P6630
EAN: 4047624182268
MPN:
3NB1124-1KK15
3NB11241KK15
Series: SITOR
3NB1124-1KK15 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
124.0813 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
124.08 € *
Price list
Quantity
Price per unit*
1 pcs.
124.0813 €
3 pcs.
121.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale
SITOR fuse size 1 125A aR 600V DC/1250V VSI 750V DC UL @MBC 3,5xIn screw connection M10 110mm slotted knives.
Technical specifications
Version NH-Sicherung
Tripping characteristics aR
Breaking capacity 100 kA
Design NH1
Width 52 mm
Enclosure Keramikrohr
Height 134 mm
Length 63.3 mm
Rated voltage (DC) 600 V
Rated current 125 A
Logistics
Country of origin GR
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes