3NB1128-0KK10 | Siemens
NH fuse NH1, 250 A, aR, 440 V (DC), 100 kA breaking capacity, 3NB1128-0KK10
Unit Price (€ / pc.)
161.8043 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
161.80 € *
Price list
Quantity
Price per unit*
1 pcs.
161.8043 €
3 pcs.
158.6389 €
*incl. VAT plus shipping costs
**Subject to prior sale
SITOR fuse size 1 250A aR 440V DC/600V VSI 500V DC UL @MBC 6xIn blade contacts.
Technical specifications
Version | NH-Sicherung | |
Tripping characteristics | aR | |
Breaking capacity | 100 kA | |
Design | NH1 | |
Width | 44 mm | |
Enclosure | Keramikrohr | |
Height | 135 mm | |
Length | 63.1 mm | |
Rated voltage (DC) | 440 V | |
Rated current | 250 A |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85361090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |