3NB1128-1KK15 | Siemens
NH fuse NH1, 250 A, aR, 600 V (DC), 100 kA breaking capacity, 3NB1128-1KK15
Unit Price (€ / pc.)
207.6074 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
207.61 € *
Price list
Quantity
Price per unit*
1 pcs.
207.6074 €
3 pcs.
203.5376 €
*incl. VAT plus shipping costs
**Subject to prior sale
SITOR fuse size 1 250A aR 600V DC/1100V VSI 750V DC UL @MBC 5xIn screw connection M10 110mm slotted knives.
Technical specifications
Version | NH-Sicherung | |
Tripping characteristics | aR | |
Breaking capacity | 100 kA | |
Design | NH1 | |
Width | 63.3 mm | |
Enclosure | Keramikrohr | |
Height | 134 mm | |
Length | 52 mm | |
Rated voltage (DC) | 600 V | |
Rated current | 250 A |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85361090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |