3NB1131-0KK10 | Siemens

NH fuse NH1, 315 A, aR, 440 V (DC), 100 kA breaking capacity, 3NB1131-0KK10

Order No.: 80P6639
EAN: 4047624182336
MPN:
3NB1131-0KK10
3NB11310KK10
Series: SITOR
3NB1131-0KK10 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
166.6714 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
166.67 € *
Price list
Quantity
Price per unit*
1 pcs.
166.6714 €
3 pcs.
163.4108 €
*incl. VAT plus shipping costs
**Subject to prior sale
SITOR fuse size 1 315A aR 440V DC/500V VSI 500V DC UL @MBC 6xIn blade contacts.
Technical specifications
Version NH-Sicherung
Tripping characteristics aR
Breaking capacity 100 kA
Design NH1
Width 44 mm
Enclosure Keramikrohr
Height 135 mm
Length 63.1 mm
Rated voltage (DC) 440 V
Rated current 315 A
Logistics
Country of origin GR
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes