3NB1225-3KK15 | Siemens

NH fuse NH2, 160 A, aR, 1 kV (DC), 100 kA breaking capacity, 3NB1225-3KK15

Order No.: 80P6650
EAN: 4047624182442
MPN:
3NB1225-3KK15
3NB12253KK15
Series: SITOR
3NB1225-3KK15 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
286.7543 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
286.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
286.7543 €
SITOR fuse size 2 160A aR 1000V DC/1250V VSI 1100V DC UL @MBC 7xIn screw connection M10 170mm slotted knives.
Technical specifications
Version NH-Sicherung
Tripping characteristics aR
Breaking capacity 100 kA
Design NH2
Width 52 mm
Enclosure Keramikrohr
Height 137 mm
Length 52 mm
Rated voltage (DC) 1 kV
Rated current 160 A
Logistics
Country of origin GR
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes