3NB1242-0KK10 | Siemens
NH fuse NH2, 630 A, aR, 440 V (DC), 100 kA breaking capacity, 3NB1242-0KK10
Unit Price (€ / pc.)
258.0753 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
258.08 € *
Price list
Quantity
Price per unit*
1 pcs.
258.0753 €
3 pcs.
253.0178 €
*incl. VAT plus shipping costs
Subject to prior sale
SITOR fuse size 2 630A aR 440V DC/500V VSI 500V DC UL @MBC 6xIn blade contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH2 | |
| Enclosure | ceramic tube | |
| Rated current | 630 A | |
| Tripping characteristics | aR | |
| Rated voltage (DC) | 440 V | |
| Breaking capacity | 100 kA | |
| Length | 71.1 mm | |
| Width | 50 mm | |
| Height | 150.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 85361090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |