3NB1336-4KK11 | Siemens
NH fuse NH3, 450 A, aR, 1.1 kV (DC), 100 kA breaking capacity, 3NB1336-4KK11
Unit Price (€ / pc.)
517.0907 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
517.09 € *
Price list
Quantity
Price per unit*
1 pcs.
517.0907 €
2 pcs.
506.9519 €
*incl. VAT plus shipping costs
Subject to prior sale
SITOR fuse size 3 450A aR 1100V DC/1800V VSI 1300V DC UL @MBC 5xIn screw connection M10 210mm slotted knives.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH3 | |
| Enclosure | ceramic tube | |
| Rated current | 450 A | |
| Tripping characteristics | aR | |
| Rated voltage (DC) | 1.1 kV | |
| Breaking capacity | 100 kA | |
| Height | 241.5 mm | |
| diameter | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 85361090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |