3NB1337-4KK15 | Siemens

NH fuse NH3, 525 A, aR, 1.1 kV (DC), 100 kA breaking capacity, 3NB1337-4KK15

Order No.: 80P6681
EAN: 4047624182770
MPN:
3NB1337-4KK15
3NB13374KK15
Series: SITOR
3NB1337-4KK15 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
587.7410 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
587.74 € *
Price list
Quantity
Price per unit*
1 pcs.
587.7410 €
2 pcs.
576.2218 €
*incl. VAT plus shipping costs
**Subject to prior sale
SITOR fuse size 3 525A aR 1100V DC/1800V VSI 1300V DC UL @MBC 5xIn screw connection M12 210mm slotted knives.
Technical specifications
Version NH-Sicherung
Tripping characteristics aR
Breaking capacity 100 kA
Design NH3
diameter 75 mm
Enclosure Keramikrohr
Height 241.5 mm
Rated voltage (DC) 1.1 kV
Rated current 525 A
Logistics
Country of origin GR
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes