3NB1715-0KK13 | Siemens

NH fuse NH00, 32 A, aR, 440 V (DC), 100 kA breaking capacity, 3NB1715-0KK13

Order No.: 80P6687
EAN: 4047624183005
MPN:
3NB1715-0KK13
3NB17150KK13
Series: SITOR
3NB1715-0KK13 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
89.4880 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
89.49 € *
Price list
Quantity
Price per unit*
1 pcs.
89.4880 €
3 pcs.
87.7387 €
*incl. VAT plus shipping costs
**Subject to prior sale
SITOR fuse size 00 32A aR 440V DC/700V VSI 500V DC UL @MBC 6xIn screw connection M10 80 mm brackets.
Technical specifications
Version NH-Sicherung
Tripping characteristics aR
Breaking capacity 100 kA
Design NH00
Width 29 mm
Enclosure Keramikrohr
Height 97.5 mm
Length 62.3 mm
Rated voltage (DC) 440 V
Rated current 32 A
Logistics
Country of origin GR
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes