3NB1724-0KK10 | Siemens
NH fuse NH00, 125 A, aR, 440 V (DC), 100 kA breaking capacity, 3NB1724-0KK10
Unit Price (€ / pc.)
87.4769 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
87.48 € *
Price list
Quantity
Price per unit*
1 pcs.
87.4769 €
3 pcs.
85.7514 €
*incl. VAT plus shipping costs
**Subject to prior sale
SITOR fuse size 00 125A aR 440V DC/700V VSI 500V DC UL @MBC 4xIn blade contacts.
Technical specifications
Version | NH-Sicherung | |
Tripping characteristics | aR | |
Breaking capacity | 100 kA | |
Design | NH00 | |
Width | 30 mm | |
Enclosure | Keramikrohr | |
Height | 79 mm | |
Length | 60 mm | |
Rated voltage (DC) | 440 V | |
Rated current | 125 A |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85361090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |