3NC1405 | Siemens

Semiconductor protective fuse 14 x 51 mm, 5 A, aR, 700 V (DC), 690 V (AC), 3NC1405

Order No.: 80P6739
EAN: 4011209569997
MPN:
3NC1405
3NC1405
Series: SITOR
Siemens
3NC1405 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
16.3506 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.35 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3506 €
10 pcs.
16.0412 €
*incl. VAT plus shipping costs
**Subject to prior sale

SITOR cylindrical fuse link, 14x51 mm, 5 A, aR, Un AC: 690 V, Un DC: 700 V, DC according to UL SITOR 3NE and 3NC semiconductor fuses protect power semiconductors from the effects of short circuits. As an important element of the SENTRON protective component line for electronic installations, the SITOR fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors.

Features

  • Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses
  • Power semiconductors are also reliably protected in the event of a short-circuit
  • The Siemens quality standard ensures very good characteristic curve accuracy
  • SITOR cylindrical fuses are approved in accordance with IEC and UL and largely also CCC and can therefore be used worldwide
  • In some cases suitable for installation in LV HRC fuse bases, in LV fuse switch disconnectors and switch disconnectors with fuses
Technical specifications
Ausführung Halbleiterschutzsicherung
Auslösecharakteristik aR
Bauform 14 x 51 mm
Durchmesser 14.3 mm
Gehäuse Keramikrohr
Höhe 51 mm
Nennspannung (AC) 690 V
Nennspannung (DC) 700 V
Nennstrom 5 A
Logistics
Ursprungsland IN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei