3NC1415-5 | Siemens

Semiconductor protective fuse 14 x 51 mm, 15 A, aR, 600 V (DC), 690 V (AC), 3NC1415-5

Order No.: 80P6746
EAN: 4011209628991
MPN:
3NC1415-5
3NC14155
Series: SITOR
Siemens
3NC1415-5 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
25.9539 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.95 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9539 €
10 pcs.
25.4422 €
*incl. VAT plus shipping costs
**Subject to prior sale

SITOR cylindrical fuse link, 14x51 mm, 15 A, aR, Un AC: 690 V, Un DC: 600 V, DC according to UL, Striker indicator SITOR 3NE and 3NC semiconductor fuses protect power semiconductors from the effects of short circuits. As an important element of the SENTRON protective component line for electronic installations, the SITOR fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors.

Features

  • Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses
  • Power semiconductors are also reliably protected in the event of a short-circuit
  • The Siemens quality standard ensures very good characteristic curve accuracy
  • SITOR cylindrical fuses are approved in accordance with IEC and UL and largely also CCC and can therefore be used worldwide
  • In some cases suitable for installation in LV HRC fuse bases, in LV fuse switch disconnectors and switch disconnectors with fuses
Technical specifications
Version semiconductor protective fuse
Tripping characteristics aR
Design 14 x 51 mm
diameter 14.3 mm
Enclosure ceramic tube
Height 51 mm
Rated voltage (AC) 690 V
Rated voltage (DC) 600 V
Rated current 15 A
Logistics
Country of origin IN
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead