3NC1850-0MK | Siemens

Semiconductor protective fuse, 50 A, gR, 440 V (DC), 690 V (AC), 3NC1850-0MK

Order No.: 80P6776
EAN: 4001869497228
MPN:
3NC1850-0MK
3NC18500MK
Series: SITOR
Siemens
3NC1850-0MK Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
28.5243 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.52 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5243 €
3 pcs.
27.9650 €
*incl. VAT plus shipping costs
**Subject to prior sale

SITOR fuse link, with Bolt-on links, In: 50 A, gR, Un AC: 690 V, Un DC: 440 V, without indicator SITOR 3NE and 3NC semiconductor fuses protect power semiconductors from the effects of short circuits. As an important element of the SENTRON protective component line for electronic installations, the SITOR fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors.

Features

  • Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses
  • Power semiconductors are also reliably protected in the event of a short-circuit
  • The Siemens quality standard ensures very good characteristic curve accuracy
  • SITOR cylindrical fuses are approved in accordance with IEC and UL and largely also CCC and can therefore be used worldwide
  • In some cases suitable for installation in LV HRC fuse bases, in LV fuse switch disconnectors and switch disconnectors with fuses
Technical specifications
Ausführung Halbleiterschutzsicherung
Auslösecharakteristik gR
Gehäuse Keramikrohr
Nennspannung (AC) 690 V
Nennspannung (DC) 440 V
Nennstrom 50 A
Logistics
Ursprungsland GR
Zolltarifnummer 85361050
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes