3NC2427-0C | Siemens

NH fuse NH3, 250 A, gR, 440 V (DC), 500 V (AC), 100 kA breaking capacity, 3NC2427-0C

Order No.: 80P6823
EAN: 4001869369280
MPN:
3NC2427-0C
3NC24270C
Series: SITOR
3NC2427-0C Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
196.1477 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
196.15 € *
Price list
Quantity
Price per unit*
1 pcs.
196.1477 €
3 pcs.
192.2921 €
*incl. VAT plus shipping costs
**Subject to prior sale

SITOR fuse link, with slotted blade contacts, NH3, In: 250 A, gR, Un AC: 500 V, Un DC: 440 V, front indicator SITOR 3NE and 3NC semiconductor fuses protect power semiconductors from the effects of short circuits. As an important element of the SENTRON protective component line for electronic installations, the SITOR fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors.

Features

  • Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses
  • Power semiconductors are also reliably protected in the event of a short-circuit
  • The Siemens quality standard ensures very good characteristic curve accuracy
  • SITOR cylindrical fuses are approved in accordance with IEC and UL and largely also CCC and can therefore be used worldwide
  • In some cases suitable for installation in LV HRC fuse bases, in LV fuse switch disconnectors and switch disconnectors with fuses
Technical specifications
Ausführung NH-Sicherung
Auslösecharakteristik gR
Ausschaltvermögen 100 kA
Bauform NH3
Durchmesser 75 mm
Gehäuse Keramikrohr
Höhe 141 mm
Nennspannung (AC) 500 V
Nennspannung (DC) 440 V
Nennstrom 250 A
Logistics
Ursprungsland GR
Zolltarifnummer 85361090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes