3ND1803 | Siemens

NH fuse NH000, 10 A, aM, 500 V (AC), 120 kA breaking capacity, 3ND1803

Order No.: 27H2467
EAN: 4001869020235
MPN:
3ND1803
3ND1803
3ND1803 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
16.9932 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.99 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9932 €
3 pcs.
16.6600 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH000, In: 10 A, aM, Un AC: 500 V, Front indicator, live grip lugs LV HRC fuse link SENTRON 3ND for switching device protection in motor circuits.
Technical specifications
Version NH-Sicherung
Tripping characteristics aM
Breaking capacity 120 kA
Design NH000
Width 21 mm
Enclosure Keramikrohr
Height 80 mm
Length 53 mm
Rated voltage (AC) 500 V
Rated current 10 A
Logistics
Country of origin GR
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes