3ND1812 | Siemens

NH fuse NH000, 32 A, aM, 500 V (AC), 120 kA breaking capacity, 3ND1812

Order No.: 27H2471
EAN: 4001869020273
MPN:
3ND1812
3ND1812
3ND1812 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
15.2082 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.21 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2082 €
3 pcs.
14.9107 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH000, In: 32 A, aM, Un AC: 500 V, Un DC: 440 V, Front indicator, live grip lugs LV HRC fuse link SENTRON 3ND for switching device protection in motor circuits.
Technical specifications
Version NH-Sicherung
Tripping characteristics aM
Breaking capacity 120 kA
Design NH000
Width 21 mm
Enclosure Keramikrohr
Height 80 mm
Length 53 mm
Rated voltage (AC) 500 V
Rated current 32 A
Logistics
Country of origin GR
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes