3ND2124 | Siemens

NH fuse NH1, 80 A, aM, 400 V (DC), 690 V (AC), 120 kA breaking capacity, 3ND2124

Order No.: 27H2482
EAN: 4001869268118
MPN:
3ND2124
3ND2124
Siemens
3ND2124 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
25.4184 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.42 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4184 €
3 pcs.
24.9186 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH1, In: 80 A, aM, Un AC: 690 V, Un DC: 400 V, Front indicator, live grip lugs LV HRC fuse link SENTRON 3ND for switching device protection in motor circuits.
Technical specifications
Version NH fuse
Tripping characteristics aM
Breaking capacity 120 kA
Design NH1
Width 30 mm
Enclosure ceramic tube
Height 137 mm
Length 65 mm
Rated voltage (AC) 690 V
Rated voltage (DC) 400 V
Rated current 80 A
Logistics
Country of origin GR
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes