3ND2130 | Siemens

NH fuse NH1, 100 A, aM, 690 V (AC), 120 kA breaking capacity, 3ND2130

Order No.: 27H2483
EAN: 4001869268125
MPN:
3ND2130
3ND2130
Siemens
3ND2130 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
25.4184 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.42 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4184 €
3 pcs.
24.9186 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH1, In: 100 A, aM, Un AC: 690 V, Un DC: 400 V, Front indicator, live grip lugs LV HRC fuse link SENTRON 3ND for switching device protection in motor circuits.
Technical specifications
Version NH fuse
Tripping characteristics aM
Breaking capacity 120 kA
Design NH1
Width 30 mm
Enclosure ceramic tube
Height 137 mm
Length 65 mm
Rated voltage (AC) 690 V
Rated current 100 A
Logistics
Country of origin GR
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes