3ND2132 | Siemens
NH fuse NH1, 125 A, aM, 400 V (DC), 690 V (AC), 120 kA breaking capacity, 3ND2132
Order No.: 27H2484
EAN: 4001869268132
MPN:
3ND2132
3ND2132
Unit Price (€ / pc.)
25.4184 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.42 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4184 €
3 pcs.
24.9186 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH1, In: 125 A, aM, Un AC: 690 V, Un DC: 400 V, Front indicator, live grip lugs LV HRC fuse link SENTRON 3ND for switching device protection in motor circuits.
Technical specifications
Version | NH fuse | |
Tripping characteristics | aM | |
Breaking capacity | 120 kA | |
Design | NH1 | |
Width | 47 mm | |
Enclosure | ceramic tube | |
Height | 137 mm | |
Length | 60 mm | |
Rated voltage (AC) | 690 V | |
Rated voltage (DC) | 400 V | |
Rated current | 125 A |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85361090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |