3ND2252 | Siemens
NH fuse NH2, 315 A, aM, 250 V (DC), 690 V (AC), 120 kA breaking capacity, 3ND2252
Order No.: 27H2492
EAN: 4001869268217
MPN:
3ND2252
Unit Price (€ / pc.)
41.7452 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.75 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7452 €
3 pcs.
40.9122 €
*incl. VAT plus shipping costs
Subject to prior sale
LV HRC fuse element, NH2, In: 315 A, aM, Un AC: 690 V, Un DC: 250 V, Front indicator, live grip lugs LV HRC fuse link SENTRON 3ND for switching device protection in motor circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH2 | |
| Enclosure | ceramic tube | |
| Rated current | 315 A | |
| Tripping characteristics | aM | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 690 V | |
| Breaking capacity | 120 kA | |
| Length | 72 mm | |
| Width | 58 mm | |
| Height | 151 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 85361090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |