3ND2254 | Siemens

NH fuse NH2, 355 A, aM, 250 V (DC), 690 V (AC), 120 kA breaking capacity, 3ND2254

Order No.: 27H2493
EAN: 4001869268224
MPN:
3ND2254
3ND2254
3ND2254 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
40.6861 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.69 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6861 €
3 pcs.
39.8769 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH2, In: 355 A, aM, Un AC: 690 V, Un DC: 250 V, Front indicator, live grip lugs LV HRC fuse link SENTRON 3ND for switching device protection in motor circuits.
Technical specifications
Version NH-Sicherung
Tripping characteristics aM
Breaking capacity 120 kA
Design NH2
Width 58 mm
Enclosure Keramikrohr
Height 151 mm
Length 72 mm
Rated voltage (AC) 690 V
Rated voltage (DC) 250 V
Rated current 355 A
Logistics
Country of origin GR
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes