3ND2260 | Siemens
NH fuse NH2, 400 A, aM, 690 V (AC), 120 kA breaking capacity, 3ND2260
Order No.: 27H2494
EAN: 4001869268231
MPN:
3ND2260
3ND2260
Unit Price (€ / pc.)
40.6861 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.69 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6861 €
3 pcs.
39.8769 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH2, In: 400 A, aM, Un AC: 690 V, Un DC: 250 V, Front indicator, live grip lugs LV HRC fuse link SENTRON 3ND for switching device protection in motor circuits.
Technical specifications
Version | NH-Sicherung | |
Tripping characteristics | aM | |
Breaking capacity | 120 kA | |
Design | NH2 | |
Width | 57.8 mm | |
Enclosure | Keramikrohr | |
Height | 151 mm | |
Length | 72 mm | |
Rated voltage (AC) | 690 V | |
Rated current | 400 A |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85361090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |