3NE1224-2 | Siemens

NH fuse NH1, 160 A, gR, 250 V (DC), 32 V (AC), 100 kA breaking capacity, 3NE1224-2

Order No.: 80P6905
EAN: 4011209568075
MPN:
3NE1224-2
3NE12242
Series: SITOR
3NE1224-2 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
153.2958 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
153.30 € *
Price list
Quantity
Price per unit*
1 pcs.
153.2958 €
3 pcs.
150.2851 €
*incl. VAT plus shipping costs
**Subject to prior sale

SITOR fuse link, with blade contacts, NH1, In: 160 A, gR, Un AC: 690 V, Un DC: 250 V, front indicator Fuses for stringent requirements in photovoltaic applications. Siemens photovoltaic fuses are especially designed for protecting PV modules and ensure a high level of plant availability over the entire life of the PV system. The fuses have a high DC rated voltage and withstand the greatest temperature fluctuations without damage. All Siemens photovoltaic fuse systems therefore comply with the standard IEC 60269-6.

Features

  • Reliable protection of the modules and the module connection cables in the event of reverse currents
  • Compliance with the UL standard UL 2579 (for IEC cylindrical fuses)
  • Safe tripping in case of residual currents and therefore reduction of the risk of fire due to DC electric arcs
  • Safe separation when the fuse holder/fuse base is open
  • Long service life despite frequent and very variable load currents
Technical specifications
Ausführung NH-Sicherung
Auslösecharakteristik gR
Ausschaltvermögen 100 kA
Bauform NH1
Breite 52 mm
Gehäuse Keramikrohr
Höhe 135 mm
Länge 63.5 mm
Nennspannung (AC) 32 V
Nennspannung (DC) 250 V
Nennstrom 160 A
Logistics
Ursprungsland GR
Zolltarifnummer 85361090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes