3NE1227-3 | Siemens

NH fuse NH1, 250 A, gR, 250 V (DC), 690 V (AC), 100 kA breaking capacity, 3NE1227-3

Order No.: 80P6912
EAN: 4001869371436
MPN:
3NE1227-3
3NE12273
Series: SITOR
3NE1227-3 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
189.2695 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
189.27 € *
Price list
Quantity
Price per unit*
1 pcs.
189.2695 €
3 pcs.
185.5567 €
*incl. VAT plus shipping costs
Subject to prior sale

SITOR fuse link, with slotted blade contacts, NH1, In: 250 A, gR, Un AC: 690 V, Un DC: 250 V, front indicator SITOR 3NE and 3NC semiconductor fuses protect power semiconductors from the effects of short circuits. As an important element of the SENTRON protective component line for electronic installations, the SITOR fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors.

Features

  • Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses
  • Power semiconductors are also reliably protected in the event of a short-circuit
  • The Siemens quality standard ensures very good characteristic curve accuracy
  • SITOR cylindrical fuses are approved in accordance with IEC and UL and largely also CCC and can therefore be used worldwide
  • In some cases suitable for installation in LV HRC fuse bases, in LV fuse switch disconnectors and switch disconnectors with fuses
Technical specifications
Filter Property Value
Version NH fuse
Design NH1
Enclosure ceramic tube
Rated current 250 A
Tripping characteristics gR
Rated voltage (DC) 250 V
Rated voltage (AC) 690 V
Breaking capacity 100 kA
Height 135 mm
Logistics
Property Value
Country of origin GR
Customs tariff number 85361090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes