3NE1334-0 | Siemens

NH fuse NH2, 500 A, GS, 440 V (DC), 690 V (AC), 100 kA breaking capacity, 3NE1334-0

Order No.: 80P6924
EAN: 4011209169005
MPN:
3NE1334-0
3NE13340
Series: SITOR
3NE1334-0 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
190.4238 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
190.42 € *
Price list
Quantity
Price per unit*
1 pcs.
190.4238 €
3 pcs.
186.6872 €
*incl. VAT plus shipping costs
**Subject to prior sale

SITOR fuse link, with blade contacts, NH2, In: 500 A, gS, Un AC: 690 V, Un DC: 440 V, front indicator Fuses for stringent requirements in photovoltaic applications. Siemens photovoltaic fuses are especially designed for protecting PV modules and ensure a high level of plant availability over the entire life of the PV system. The fuses have a high DC rated voltage and withstand the greatest temperature fluctuations without damage. All Siemens photovoltaic fuse systems therefore comply with the standard IEC 60269-6.

Features

  • Reliable protection of the modules and the module connection cables in the event of reverse currents
  • Compliance with the UL standard UL 2579 (for IEC cylindrical fuses)
  • Safe tripping in case of residual currents and therefore reduction of the risk of fire due to DC electric arcs
  • Safe separation when the fuse holder/fuse base is open
  • Long service life despite frequent and very variable load currents
Technical specifications
Version NH-Sicherung
Tripping characteristics gS
Breaking capacity 100 kA
Design NH2
Width 60 mm
Enclosure Keramikrohr
Height 149 mm
Length 72 mm
Rated voltage (AC) 690 V
Rated voltage (DC) 440 V
Rated current 500 A
Logistics
Country of origin GR
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes