3NE3220 | Siemens

NH fuse NH1, 80 A, aR, 800 V (DC), 1 kV (AC), 3NE3220

Order No.: 80P6956
EAN: 4001869574233
MPN:
3NE3220
3NE3220
Series: SITOR
3NE3220 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
86.1203 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
86.12 € *
Price list
Quantity
Price per unit*
1 pcs.
86.1203 €
3 pcs.
84.4305 €
*incl. VAT plus shipping costs
**Subject to prior sale

SITOR-fuse 80A 800V VSI SITOR 3NE and 3NC semiconductor fuses protect power semiconductors from the effects of short circuits. As an important element of the SENTRON protective component line for electronic installations, the SITOR fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors.

Features

  • Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses
  • Power semiconductors are also reliably protected in the event of a short-circuit
  • The Siemens quality standard ensures very good characteristic curve accuracy
  • SITOR cylindrical fuses are approved in accordance with IEC and UL and largely also CCC and can therefore be used worldwide
  • In some cases suitable for installation in LV HRC fuse bases, in LV fuse switch disconnectors and switch disconnectors with fuses
Technical specifications
Version NH-Sicherung
Tripping characteristics aR
Design NH1
Width 52 mm
Enclosure Keramikrohr
Height 135 mm
Length 63.5 mm
Rated voltage (AC) 1 kV
Rated voltage (DC) 800 V
Rated current 80 A
Logistics
Country of origin GR
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes