3NE3333 | Siemens

NH fuse NH2, 450 A, aR, 1 kV (AC), 100 kA breaking capacity, 3NE3333

Order No.: 80P6970
EAN: 4011209004856
MPN:
3NE3333
3NE3333
Series: SITOR
3NE3333 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
176.6436 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
176.64 € *
Price list
Quantity
Price per unit*
1 pcs.
176.6436 €
3 pcs.
173.1926 €
*incl. VAT plus shipping costs
**Subject to prior sale

SITOR fuse link, with slotted blade contacts, NH2, In: 450 A, aR, Un AC: 1000 V, front indicator SITOR 3NE and 3NC semiconductor fuses protect power semiconductors from the effects of short circuits. As an important element of the SENTRON protective component line for electronic installations, the SITOR fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors.

Features

  • Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses
  • Power semiconductors are also reliably protected in the event of a short-circuit
  • The Siemens quality standard ensures very good characteristic curve accuracy
  • SITOR cylindrical fuses are approved in accordance with IEC and UL and largely also CCC and can therefore be used worldwide
  • In some cases suitable for installation in LV HRC fuse bases, in LV fuse switch disconnectors and switch disconnectors with fuses
Technical specifications
Version NH-Sicherung
Tripping characteristics aR
Breaking capacity 100 kA
Design NH2
Width 60 mm
Enclosure Keramikrohr
Height 149 mm
Length 72 mm
Rated voltage (AC) 1 kV
Rated current 450 A
Logistics
Country of origin GR
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes