3NE4124 | Siemens

NH fuse NH0, 160 A, aR, 440 V (DC), 1 kV (AC), 100 kA breaking capacity, 3NE4124

Order No.: 80P6999
EAN: 4011209005099
MPN:
3NE4124
3NE4124
Series: SITOR
3NE4124 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
81.2056 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
81.21 € *
Price list
Quantity
Price per unit*
1 pcs.
81.2056 €
3 pcs.
79.6110 €
*incl. VAT plus shipping costs
**Subject to prior sale

SITOR fuse link, with blade contacts, NH0, In: 160 A, aR, Un AC: 1000 V, Un DC: 440 V, front indicator Fuses for stringent requirements in photovoltaic applications. Siemens photovoltaic fuses are especially designed for protecting PV modules and ensure a high level of plant availability over the entire life of the PV system. The fuses have a high DC rated voltage and withstand the greatest temperature fluctuations without damage. All Siemens photovoltaic fuse systems therefore comply with the standard IEC 60269-6.

Features

  • Reliable protection of the modules and the module connection cables in the event of reverse currents
  • Compliance with the UL standard UL 2579 (for IEC cylindrical fuses)
  • Safe tripping in case of residual currents and therefore reduction of the risk of fire due to DC electric arcs
  • Safe separation when the fuse holder/fuse base is open
  • Long service life despite frequent and very variable load currents
Technical specifications
Ausführung NH-Sicherung
Auslösecharakteristik aR
Ausschaltvermögen 100 kA
Bauform NH0
Breite 30 mm
Gehäuse Keramikrohr
Höhe 125 mm
Länge 58 mm
Nennspannung (AC) 1 kV
Nennspannung (DC) 440 V
Nennstrom 160 A
Logistics
Ursprungsland GR
Zolltarifnummer 85361090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes