3NE4334-3 | Siemens

NH fuse NH2, 500 A, aR, 750 V (AC), 100 kA breaking capacity, 3NE4334-3

Order No.: 80P7011
EAN: 4001869530048
MPN:
3NE4334-3
3NE43343
Series: SITOR
3NE4334-3 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
221.3876 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
221.39 € *
Price list
Quantity
Price per unit*
1 pcs.
221.3876 €
3 pcs.
217.0560 €
*incl. VAT plus shipping costs
Subject to prior sale

SITOR fuse link, with slotted blade contacts, NH2, In: 500 A, aR, Un AC: 750 V, front indicator Fuses for stringent requirements in photovoltaic applications. Siemens photovoltaic fuses are especially designed for protecting PV modules and ensure a high level of plant availability over the entire life of the PV system. The fuses have a high DC rated voltage and withstand the greatest temperature fluctuations without damage. All Siemens photovoltaic fuse systems therefore comply with the standard IEC 60269-6.

Features

  • Reliable protection of the modules and the module connection cables in the event of reverse currents
  • Compliance with the UL standard UL 2579 (for IEC cylindrical fuses)
  • Safe tripping in case of residual currents and therefore reduction of the risk of fire due to DC electric arcs
  • Safe separation when the fuse holder/fuse base is open
  • Long service life despite frequent and very variable load currents
Technical specifications
Filter Property Value
Version NH fuse
Design NH2
Enclosure ceramic tube
Rated current 500 A
Tripping characteristics aR
Rated voltage (AC) 750 V
Breaking capacity 100 kA
Length 71 mm
Width 60 mm
Height 141.5 mm
Logistics
Property Value
Country of origin GR
Customs tariff number 85361090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes