3NE4334-6B | Siemens

Semiconductor protective fuse, 500 A, aR, 440 V (DC), 800 V (AC), 100 kA breaking capacity, 3NE4334-6B

Order No.: 80P7012
EAN: 4011209005181
MPN:
3NE4334-6B
3NE43346B
Series: SITOR
3NE4334-6B Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
176.6436 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
176.64 € *
Price list
Quantity
Price per unit*
1 pcs.
176.6436 €
3 pcs.
173.1926 €
*incl. VAT plus shipping costs
**Subject to prior sale

SITOR fuse link, with female thread on both sides, In: 500 A, aR, Un AC: 800 V, Un DC: 440 V, front indicator Fuses for stringent requirements in photovoltaic applications. Siemens photovoltaic fuses are especially designed for protecting PV modules and ensure a high level of plant availability over the entire life of the PV system. The fuses have a high DC rated voltage and withstand the greatest temperature fluctuations without damage. All Siemens photovoltaic fuse systems therefore comply with the standard IEC 60269-6.

Features

  • Reliable protection of the modules and the module connection cables in the event of reverse currents
  • Compliance with the UL standard UL 2579 (for IEC cylindrical fuses)
  • Safe tripping in case of residual currents and therefore reduction of the risk of fire due to DC electric arcs
  • Safe separation when the fuse holder/fuse base is open
  • Long service life despite frequent and very variable load currents
Technical specifications
Ausführung Halbleiterschutzsicherung
Auslösecharakteristik aR
Ausschaltvermögen 100 kA
Breite 60 mm
Gehäuse Keramikrohr
Höhe 77 mm
Länge 60 mm
Nennspannung (AC) 800 V
Nennspannung (DC) 440 V
Nennstrom 500 A
Logistics
Ursprungsland GR
Zolltarifnummer 85361090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei